Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1408430000 | |
|---|---|
DigiKey Part Number | 281-1408430000-ND |
Manufacturer | |
Manufacturer Product Number | 1408430000 |
Description | BLZP 5.08HC/04/180 AU BK BX SO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 12-26 AWG |
Series | Wire Gauge or Range - mm² 0.2-4mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Plug, Female Sockets | Contact Mating Finish Gold |
Number of Positions 4 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 180° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 23A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 400 V | Insulation Height 0.632" (16.05mm) |
Current - UL 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1301120000 | Weidmüller | 0 | 281-1301120000-ND | 3,32767 € | Parametric Equivalent |
| 1408440000 | Weidmüller | 0 | 281-1408440000-ND | 4,95167 € | Parametric Equivalent |
| 1543740000 | Weidmüller | 0 | 281-1543740000-ND | 3,32767 € | Parametric Equivalent |
| 2043770000 | Weidmüller | 0 | 281-2043770000-ND | 3,46611 € | Parametric Equivalent |
| 2455500000 | Weidmüller | 0 | 281-2455500000-ND | 5,84689 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 4,95167 € | 445,65 € |
| Unit Price without VAT: | 4,95167 € |
|---|---|
| Unit Price with VAT: | 5,89249 € |

