12 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1405960000

DigiKey Part Number
1405960000-ND
Manufacturer
Manufacturer Product Number
1405960000
Description
TERM BLOCK PLUG 12POS 5.08MM
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180°
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
12
Manufacturer
Weidmüller
Number of Levels
1
Series
Pitch
0.200" (5.08mm)
Packaging
Bulk
Plug Wire Entry
180°
Part Status
Obsolete
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Type
Plug, Male Pins
Color
Orange
Number of Positions
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.