
1405060040 | |
|---|---|
DigiKey Part Number | 281-1405060040-ND |
Manufacturer | |
Manufacturer Product Number | 1405060040 |
Description | PAC-UNIV-FJ20-1:1-4M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 13.12' (4.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Rectangular Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 20, 20 |
Part Status Active | Length 13.12' (4.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,31000 € | 115,31 € |
| Unit Price without VAT: | 115,31000 € |
|---|---|
| Unit Price with VAT: | 137,21890 € |

