
1390870000 | |
|---|---|
DigiKey Part Number | 281-6519-ND |
Manufacturer | |
Manufacturer Product Number | 1390870000 |
Description | BG GHDE LED TL M4 PT6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - |
Datasheet | Datasheet |
Category | Features IP65 |
Manufacturer Weidmüller | Size / Dimension 181.00mm L x 104.00mm W |
Packaging Bulk | Height 46.00mm |
Part Status Active | Lens Type Flat |
Type LED Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,36000 € | 220,36 € |
| 10 | 216,28700 € | 2.162,87 € |
| Unit Price without VAT: | 220,36000 € |
|---|---|
| Unit Price with VAT: | 262,22840 € |

