
1390400000 | |
|---|---|
DigiKey Part Number | 281-1390400000-ND |
Manufacturer | |
Manufacturer Product Number | 1390400000 |
Description | CC-M 18/52 2X3 AL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Aluminum Silver |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Color - Background Silver |
Series | Length 2.047" (52.00mm) |
Packaging Box | Width 0.709" (18.00mm) |
Part Status Active | Material - Body Aluminum |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,64075 € | 328,15 € |
| Unit Price without VAT: | 1,64075 € |
|---|---|
| Unit Price with VAT: | 1,95249 € |

