Position Terminal Block 0.591" (15.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1386630000

DigiKey Part Number
1386630000-ND
Manufacturer
Manufacturer Product Number
1386630000
Description
PRINTED CIRCUIT BOARD TERMINALS,
Customer Reference
Detailed Description
Position Terminal Block 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Last Time Buy
Positions Per Level
7
Pitch
0.591" (15.00mm)
Mounting Type
Through Hole
Color
Black
Operating Temperature
-50°C ~ 120°C
Features
Flange (Mounting)
Torque - Screw
2.5-4 Nm (22.1-35.4 Lb-In)
Housing Material
Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1034,37300 €343,73 €
Manufacturers Standard Package
Unit Price without VAT:34,37300 €
Unit Price with VAT:40,90387 €