
1386480000 | |
|---|---|
DigiKey Part Number | 1386480000-ND |
Manufacturer | |
Manufacturer Product Number | 1386480000 |
Description | PRINTED CIRCUIT BOARD TERMINALS, |
Customer Reference | |
Detailed Description | Position Terminal Block 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Positions Per Level | 6 | |
Pitch | 0.591" (15.00mm) | |
Mounting Type | Through Hole | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Features | Flange (Mounting) | |
Torque - Screw | 2.5-4 Nm (22.1-35.4 Lb-In) | |
Housing Material | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 28,89583 € | 346,75 € |
| Unit Price without VAT: | 28,89583 € |
|---|---|
| Unit Price with VAT: | 34,38604 € |

