Position Terminal Block 0.591" (15.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1386330000

DigiKey Part Number
1386330000-ND
Manufacturer
Manufacturer Product Number
1386330000
Description
PRINTED CIRCUIT BOARD TERMINALS,
Customer Reference
Detailed Description
Position Terminal Block 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1386330000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Last Time Buy
Positions Per Level
5
Pitch
0.591" (15.00mm)
Mounting Type
Through Hole
Color
Black
Operating Temperature
-50°C ~ 120°C
Features
Flange (Mounting)
Torque - Screw
2.5-4 Nm (22.1-35.4 Lb-In)
Housing Material
Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1224,79833 €297,58 €
Manufacturers Standard Package
Unit Price without VAT:24,79833 €
Unit Price with VAT:29,51001 €