Image for 1384340000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1384340000

DigiKey Part Number
281-1384340000-ND
Manufacturer
Manufacturer Product Number
1384340000
Description
TBY-ADV151-PS-L-2KB-Z
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male - KS Interface (2) 14-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
50
Manufacturer
Weidmüller
Voltage - Rated
24VDC
Series
Current Rating (Per Contact)
1 A
Packaging
Box
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Length
7.480" (189.99mm)
Process Side Connection
Terminal Blocks - Spring Connection
Width
4.291" (108.99mm)
Control Side Connection
Rectangular, Male - KS Interface (2)
Wire Gauge
14-24 AWG
Control Side Cable Retainer
Jackscrew Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1347,18000 €347,18 €
Manufacturers Standard Package
Unit Price without VAT:347,18000 €
Unit Price with VAT:413,14420 €