50 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1384330000

DigiKey Part Number
1384330000-ND
Manufacturer
Manufacturer Product Number
1384330000
Description
TBYADV15124PS2K
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Relays
Manufacturer
Weidmüller
Voltage - Rated
24VDC
Series
Current Rating (Per Contact)
7 mA
Packaging
Bulk
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Length
12.480" (317.00mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
3.470" (88.14mm)
Control Side Connection
Terminal Blocks - Screw Connection
Wire Gauge
12-26 AWG
Positions / Poles
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1838,57000 €838,57 €
Manufacturers Standard Package
Unit Price without VAT:838,57000 €
Unit Price with VAT:997,89830 €