
1382940000 | |
|---|---|
DigiKey Part Number | 281-1382940000-ND |
Manufacturer | |
Manufacturer Product Number | 1382940000 |
Description | THM WO VIN 12/18 WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker 0.71" W x 0.47" L (18.0mm x 12.0mm) White Polyolefin (PO) |
Datasheet | Datasheet |
Category | Size 0.71" W x 0.47" L (18.0mm x 12.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.114" (2.90mm) |
Series | Legend Blank |
Packaging Box | Color White |
Part Status Active | Material Polyolefin (PO) |
Type Wire Marker | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,74000 € | 364,74 € |
| 10 | 310,09600 € | 3.100,96 € |
| 25 | 304,35960 € | 7.608,99 € |
| Unit Price without VAT: | 364,74000 € |
|---|---|
| Unit Price with VAT: | 434,04060 € |

