Parametric Equivalent
Parametric Equivalent

1382920000 | |
|---|---|
DigiKey Part Number | 281-1382920000-ND |
Manufacturer | |
Manufacturer Product Number | 1382920000 |
Description | IE-C6ES8VG0300A40A40-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 98.43' (30.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1396690000 | Weidmüller | 0 | 281-1396690000-ND | 192,71000 € | Parametric Equivalent |
| 8941350300 | Weidmüller | 0 | 281-8941350300-ND | 197,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,71000 € | 192,71 € |
| Unit Price without VAT: | 192,71000 € |
|---|---|
| Unit Price with VAT: | 229,32490 € |


