
1380550000 | |
|---|---|
DigiKey Part Number | 281-1380550000-ND |
Manufacturer | |
Manufacturer Product Number | 1380550000 |
Description | SAIBC-D-RR-7.3-C5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Cable Opening 0.280" ~ 0.295" (7.10mm ~ 7.50mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation D | Backshell Material, Plating Brass, Nickel |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,36000 € | 46,36 € |
| Unit Price without VAT: | 46,36000 € |
|---|---|
| Unit Price with VAT: | 55,16840 € |

