
1378710000 | |
|---|---|
DigiKey Part Number | 281-1378710000-ND |
Manufacturer | |
Manufacturer Product Number | 1378710000 |
Description | ESG 6/15 RIDER MC NE GE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) Yellow |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Color - Background Yellow |
Series | Length 0.236" (6.00mm) |
Packaging Bulk | Width 0.591" (15.00mm) |
Part Status Active | Location Not Noted |
Label Type Die Cut | Material - Body Polyamide (PA) |
Printer Name 2715590000, 2438520000, 2438510000 | For Use With/Related Products Ink Jet Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,11460 € | 22,92 € |
| Unit Price without VAT: | 0,11460 € |
|---|---|
| Unit Price with VAT: | 0,13637 € |

