
1375470000 | |
|---|---|
DigiKey Part Number | 1375470000-ND |
Manufacturer | |
Manufacturer Product Number | 1375470000 |
Description | ACT20M-BAI-2AO-S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Voltage DIN Rail |
Datasheet | Datasheet |
Category | Output Type Current, Voltage |
Manufacturer Weidmüller | Output Range ±20mA, 0 ~ 10V (Configurable) |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Screw Terminal |
Input Type Current, Voltage | Operating Temperature -25°C ~ 70°C |
Input Range (Current, Voltage) ±20mA, ±10V (Configurable) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,02000 € | 382,02 € |
| 10 | 302,49500 € | 3.024,95 € |
| 25 | 284,34880 € | 7.108,72 € |
| Unit Price without VAT: | 382,02000 € |
|---|---|
| Unit Price with VAT: | 454,60380 € |

