
1373860000 | |
|---|---|
DigiKey Part Number | 1373860000-ND |
Manufacturer | |
Manufacturer Product Number | 1373860000 |
Description | TERM BLOCK HDR 36POS 5.08MM |
Customer Reference | |
Detailed Description | 36 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Category | Current - IEC 10A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Color Orange |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 36 | Contact Mating Finish Tin |
Positions Per Level 18 | Features Interlocking (Side) |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 1.070" (27.18mm) |


