Parametric Equivalent

1368880000 | |
|---|---|
DigiKey Part Number | 281-1368880000-ND |
Manufacturer | |
Manufacturer Product Number | 1368880000 |
Description | TERM BLOCK PLUG 9POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 18.5 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 9 | Contact Mating Finish Tin |
Positions Per Level 9 | Features Push Button Actuated, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 24A | Insulation Height 0.559" (14.20mm) |
Voltage - IEC 400 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2454740000 | Weidmüller | 0 | 281-2454740000-ND | 6,65917 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 6,51472 € | 234,53 € |
| Unit Price without VAT: | 6,51472 € |
|---|---|
| Unit Price with VAT: | 7,75252 € |


