
1358950000 | |
|---|---|
DigiKey Part Number | 281-1358950000TR-ND - Tape & Reel (TR) 281-1358950000CT-ND - Cut Tape (CT) 281-1358950000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1358950000 |
Description | TERM BLOCK HDR 10POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 10 | |
Positions Per Level | 5 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 13.4A | |
Voltage - IEC | 200 V | |
Current - UL | 10 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Solder Retention | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.425" (10.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 10 | 5,34500 € | 53,45 € |
| 25 | 4,71320 € | 117,83 € |
| 50 | 4,32840 € | 216,42 € |
| 100 | 4,01490 € | 401,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 2,85187 € | 670,19 € |
| 470 | 2,69883 € | 1.268,45 € |
| 705 | 2,62499 € | 1.850,62 € |
| 1.175 | 2,54598 € | 2.991,53 € |
| 1.645 | 2,50140 € | 4.114,80 € |
| 2.350 | 2,45978 € | 5.780,48 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 8,97260 € |














