



1356930000 | |
|---|---|
DigiKey Part Number | 1356930000-ND |
Manufacturer | |
Manufacturer Product Number | 1356930000 |
Description | TERM BLK 10P SIDE ENT 6.35MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Weidmüller | Wire Gauge 10-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 10 | Housing Material Thermoplastic, Wemid |
Pitch 0.250" (6.35mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 30 A | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,66000 € | 12,66 € |
| 24 | 8,03083 € | 192,74 € |
| 48 | 7,41813 € | 356,07 € |
| 72 | 7,11569 € | 512,33 € |
| 120 | 6,78708 € | 814,45 € |
| 264 | 6,37902 € | 1.684,06 € |
| 504 | 6,11903 € | 3.083,99 € |
| 1.008 | 5,90014 € | 5.947,34 € |
| Unit Price without VAT: | 12,66000 € |
|---|---|
| Unit Price with VAT: | 15,06540 € |

