Parametric Equivalent
Parametric Equivalent

1355250000 | |
|---|---|
DigiKey Part Number | 281-1355250000-ND |
Manufacturer | |
Manufacturer Product Number | 1355250000 |
Description | IE-C5ED8UG0300A40A40-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 98.43' (30.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8934630300 | Weidmüller | 0 | 281-8934630300-ND | 130,84000 € | Parametric Equivalent |
| 8935660300 | Weidmüller | 0 | 281-8935660300-ND | 173,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,52000 € | 241,52 € |
| Unit Price without VAT: | 241,52000 € |
|---|---|
| Unit Price with VAT: | 287,40880 € |

