
1351410000 | |
|---|---|
DigiKey Part Number | 1351410000-ND |
Manufacturer | |
Manufacturer Product Number | 1351410000 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer Weidmüller | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 10A |
Part Status Obsolete | Voltage - IEC 250 V |
Type Header, Male Pins, Shrouded (4 Side) | Current - UL 10 A |
Number of Positions 2 | Voltage - UL 300 V |
Positions Per Level 2 | Color Black |
Number of Levels 1 | Contact Tail Length 0.177" (4.50mm) |
Pitch 0.200" (5.08mm) |

