
1350500030 | |
|---|---|
DigiKey Part Number | 281-1350500030-ND |
Manufacturer | |
Manufacturer Product Number | 1350500030 |
Description | PAC-UNIV-D37F-F-3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Type DB37 |
Manufacturer Weidmüller | Number of Positions 37 |
Packaging Box | Length 9.84' (3.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,00000 € | 149,00 € |
| Unit Price without VAT: | 149,00000 € |
|---|---|
| Unit Price with VAT: | 177,31000 € |

