
1350500025 | |
|---|---|
DigiKey Part Number | 281-1350500025-ND |
Manufacturer | |
Manufacturer Product Number | 1350500025 |
Description | PAC-UNIV-D37F-F-2M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 8.20' (2.50m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 8.20' (2.50m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,72000 € | 141,72 € |
| Unit Price without VAT: | 141,72000 € |
|---|---|
| Unit Price with VAT: | 168,64680 € |

