
1350450100 | |
|---|---|
DigiKey Part Number | 281-1350450100-ND |
Manufacturer | |
Manufacturer Product Number | 1350450100 |
Description | PAC-UNIV-D50M-F-10M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray, Individual (Round) 32.81' (10.00m) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 32.81' (10.00m) | |
Color | Gray, Individual (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,25000 € | 429,25 € |
| Unit Price without VAT: | 429,25000 € |
|---|---|
| Unit Price with VAT: | 510,80750 € |

