
1350440005 | |
|---|---|
DigiKey Part Number | 281-1350440005-ND |
Manufacturer | |
Manufacturer Product Number | 1350440005 |
Description | PAC-UNIV-D37M-F-0M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 1.64' (500.00mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 1.64' (500.00mm) | |
Shielding | Unshielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,89000 € | 110,89 € |
| Unit Price without VAT: | 110,89000 € |
|---|---|
| Unit Price with VAT: | 131,95910 € |

