
1349990070 | |
|---|---|
DigiKey Part Number | 281-1349990070-ND |
Manufacturer | |
Manufacturer Product Number | 1349990070 |
Description | PAC-UNIV-D37M-D37F-7M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray 22.97' (7.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB37 |
Manufacturer Weidmüller | Number of Positions 37 |
Packaging Box | Length 22.97' (7.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,61000 € | 243,61 € |
| Unit Price without VAT: | 243,61000 € |
|---|---|
| Unit Price with VAT: | 289,89590 € |

