
1349980050 | |
|---|---|
DigiKey Part Number | 281-1349980050-ND |
Manufacturer | |
Manufacturer Product Number | 1349980050 |
Description | PAC-UNIV-D25M-D25F-5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 16.40' (5.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer Weidmüller | Number of Positions 25 |
Packaging Box | Length 16.40' (5.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,52000 € | 148,52 € |
| Unit Price without VAT: | 148,52000 € |
|---|---|
| Unit Price with VAT: | 176,73880 € |

