
1349970020 | |
|---|---|
DigiKey Part Number | 281-1349970020-ND |
Manufacturer | |
Manufacturer Product Number | 1349970020 |
Description | PAC-UNIV-D15M-D15F-2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 6.56' (2.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer Weidmüller | Number of Positions 15 |
Packaging Box | Length 6.56' (2.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,38000 € | 102,38 € |
| Unit Price without VAT: | 102,38000 € |
|---|---|
| Unit Price with VAT: | 121,83220 € |

