
1349970015 | |
|---|---|
DigiKey Part Number | 281-1349970015-ND |
Manufacturer | |
Manufacturer Product Number | 1349970015 |
Description | PAC-UNIV-D15M-D15F-1M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 4.92' (1.50m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer Weidmüller | Number of Positions 15 |
Packaging Box | Length 4.92' (1.50m) |
Part Status Active | Shielding Unshielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,04000 € | 98,04 € |
| Unit Price without VAT: | 98,04000 € |
|---|---|
| Unit Price with VAT: | 116,66760 € |

