
1349950005 | |
|---|---|
DigiKey Part Number | 281-1349950005-ND |
Manufacturer | |
Manufacturer Product Number | 1349950005 |
Description | PAC-UNIV-D9M-D9F-0M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 1.64' (500.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 1.64' (500.00mm) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,91000 € | 79,91 € |
| Unit Price without VAT: | 79,91000 € |
|---|---|
| Unit Price with VAT: | 95,09290 € |

