
1349930100 | |
|---|---|
DigiKey Part Number | 281-1349930100-ND |
Manufacturer | |
Manufacturer Product Number | 1349930100 |
Description | PAC-UNIV-D37F-D37F-10M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 32.81' (10.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Type DB37 |
Manufacturer Weidmüller | Number of Positions 37 |
Packaging Box | Length 32.81' (10.00m) |
Part Status Active | Shielding Unshielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,61000 € | 286,61 € |
| Unit Price without VAT: | 286,61000 € |
|---|---|
| Unit Price with VAT: | 341,06590 € |

