
1349920050 | |
|---|---|
DigiKey Part Number | 281-1349920050-ND |
Manufacturer | |
Manufacturer Product Number | 1349920050 |
Description | PAC-UNIV-D25F-D25F-5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 16.40' (5.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 16.40' (5.00m) | |
Shielding | Unshielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,35000 € | 151,35 € |
| Unit Price without VAT: | 151,35000 € |
|---|---|
| Unit Price with VAT: | 180,10650 € |

