
1349790010 | |
|---|---|
DigiKey Part Number | 1349790010-ND |
Manufacturer | |
Manufacturer Product Number | 1349790010 |
Description | CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Bulk | Number of Positions 20 |
Part Status Active | Length 3.28' (1.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,05000 € | 69,05 € |
| 10 | 58,69200 € | 586,92 € |
| 25 | 55,02040 € | 1.375,51 € |
| 50 | 52,39680 € | 2.619,84 € |
| 100 | 49,89940 € | 4.989,94 € |
| Unit Price without VAT: | 69,05000 € |
|---|---|
| Unit Price with VAT: | 82,16950 € |

