
1349670050 | |
|---|---|
DigiKey Part Number | 281-1349670050-ND |
Manufacturer | |
Manufacturer Product Number | 1349670050 |
Description | PAC-UNIV-HE20-HE20-5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 16.4' (5.00m) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Weidmüller | Length 16.4' (5.00m) |
Packaging Box | Color Gray, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,58000 € | 108,58 € |
| Unit Price without VAT: | 108,58000 € |
|---|---|
| Unit Price with VAT: | 129,21020 € |

