
1349630040 | |
|---|---|
DigiKey Part Number | 281-1349630040-ND |
Manufacturer | |
Manufacturer Product Number | 1349630040 |
Description | PAC-UNIV-HE10-HE10-4M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 13.1' (4.00m) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Weidmüller | Length 13.1' (4.00m) |
Packaging Box | Color Gray, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,71000 € | 57,71 € |
| Unit Price without VAT: | 57,71000 € |
|---|---|
| Unit Price with VAT: | 68,67490 € |

