
1349350010 | |
|---|---|
DigiKey Part Number | 281-1349350010-ND |
Manufacturer | |
Manufacturer Product Number | 1349350010 |
Description | C300-32B-F-2S-M25-1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Wire 32 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Contacts to Wire | |
Number of Lines | 32 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,14000 € | 242,14 € |
| Unit Price without VAT: | 242,14000 € |
|---|---|
| Unit Price with VAT: | 288,14660 € |

