
1349340150 | |
|---|---|
DigiKey Part Number | 281-1349340150-ND |
Manufacturer | |
Manufacturer Product Number | 1349340150 |
Description | PAC-C300-36-F-25-15M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 49.21' (15.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Individual Ferrule Leads |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 36 |
Part Status Active | Length 49.21' (15.00m) |
Process Side Connection Controller Specific Connector | For Use With/Related Products Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,23000 € | 402,23 € |
| Unit Price without VAT: | 402,23000 € |
|---|---|
| Unit Price with VAT: | 478,65370 € |

