Parametric Equivalent

1347850000 | |
|---|---|
DigiKey Part Number | 281-1347850000-ND |
Manufacturer | |
Manufacturer Product Number | 1347850000 |
Description | BCF 3.81/03/180F SN BK BX SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 120°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Mating Flange, Push Button Actuated |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 9mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Current - IEC 17.5A | Insulation Height 0.311" (7.90mm) |
Voltage - IEC 320 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1971570000 | Weidmüller | 16 | 281-8645-ND | 4,96000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,82860 € | 141,43 € |
| Unit Price without VAT: | 2,82860 € |
|---|---|
| Unit Price with VAT: | 3,36603 € |


