
1345020000 | |
|---|---|
DigiKey Part Number | 281-1345020000-ND |
Manufacturer | |
Manufacturer Product Number | 1345020000 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) BNC Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Packaging Box | Style Straight |
Part Status Active | Mounting Type Panel Mount |
Adapter Type Jack to Jack | Mounting Feature Bulkhead |
Conversion Type Same Series | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,17000 € | 13,17 € |
| Unit Price without VAT: | 13,17000 € |
|---|---|
| Unit Price with VAT: | 15,67230 € |

