
1336680000 | |
|---|---|
DigiKey Part Number | 281-1336680000-ND |
Manufacturer | |
Manufacturer Product Number | 1336680000 |
Description | SM 37.5/17 MC SDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Length 0.669" (17.00mm) |
Series | Width 1.476" (37.50mm) |
Packaging Bulk | Location Not Noted |
Part Status Active | Material - Body Polyamide (PA) |
Label Type Die Cut | For Use With/Related Products Ink Jet Printer |
Printer Name 2715590000, 2438520000, 2438510000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 1,39375 € | 11,15 € |
| Unit Price without VAT: | 1,39375 € |
|---|---|
| Unit Price with VAT: | 1,65856 € |

