
1336600000 | |
|---|---|
DigiKey Part Number | 281-1336600000-ND |
Manufacturer | |
Manufacturer Product Number | 1336600000 |
Description | HDC 24D TOBU 2M20G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M20 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size M20 |
Series | Size / Dimension 2.874" L x 2.244" W x 2.835" H (73.00mm x 57.00mm x 72.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry, Dual | Housing Finish Powder Coated |
Size 4 | Operating Temperature -40°C ~ 125°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,88000 € | 18,88 € |
| Unit Price without VAT: | 18,88000 € |
|---|---|
| Unit Price with VAT: | 22,46720 € |

