Image for 1332640000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332640000

DigiKey Part Number
281-1332640000-ND
Manufacturer
Manufacturer Product Number
1332640000
Description
HDC HP550 KIT Y 1F240
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Black 3 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Weidmüller
Termination Style
Crimp
Series
Voltage Rating
1000V
Packaging
Bulk
Current Rating (Amps)
880A
Part Status
Active
Operating Temperature
-50°C ~ 120°C
Connector Type
Insert without Contacts
Color
Black
Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1799,14000 €799,14 €
Manufacturers Standard Package
Unit Price without VAT:799,14000 €
Unit Price with VAT:950,97660 €