
1331520000 | |
|---|---|
DigiKey Part Number | 1331520000-ND |
Manufacturer | |
Manufacturer Product Number | 1331520000 |
Description | LMFS 5.08/10/180 3.5SN OR BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Orange |
Positions Per Level 10 | Operating Temperature -50°C ~ 120°C |
Pitch 0.200" (5.08mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 4,67800 € | 46,78 € |
| 25 | 4,11880 € | 102,97 € |
| 50 | 3,77600 € | 188,80 € |
| 100 | 3,49620 € | 349,62 € |
| 250 | 3,20940 € | 802,35 € |
| 500 | 3,04426 € | 1.522,13 € |
| 1.000 | 2,91488 € | 2.914,88 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,85400 € |

