
1331420000 | |
|---|---|
DigiKey Part Number | 1331420000-ND |
Manufacturer | |
Manufacturer Product Number | 1331420000 |
Description | LMF 5.08/24/180 3.5SN OR BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Orange |
Positions Per Level 24 | Operating Temperature -50°C ~ 120°C |
Pitch 0.200" (5.08mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,26000 € | 18,26 € |
| 10 | 13,05400 € | 130,54 € |
| 30 | 11,42033 € | 342,61 € |
| 50 | 10,82560 € | 541,28 € |
| 100 | 10,16040 € | 1.016,04 € |
| 250 | 9,49020 € | 2.372,55 € |
| 500 | 9,10968 € | 4.554,84 € |
| Unit Price without VAT: | 18,26000 € |
|---|---|
| Unit Price with VAT: | 21,72940 € |

