10 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1331240000

DigiKey Part Number
1331240000-ND
Manufacturer
Manufacturer Product Number
1331240000
Description
LMFS 5.08/10/180 3.5SN OR BX
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Weidmüller
Wire Gauge
12-24 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Orange
Positions Per Level
10
Operating Temperature
-50°C ~ 120°C
Pitch
0.200" (5.08mm)
Housing Material
Thermoplastic, Wemid
Mating Orientation
Vertical with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
254,50840 €112,71 €
Manufacturers Standard Package
Unit Price without VAT:4,50840 €
Unit Price with VAT:5,36500 €