Parametric Equivalent
Parametric Equivalent

1331200000 | |
|---|---|
DigiKey Part Number | 1331200000-ND |
Manufacturer | |
Manufacturer Product Number | 1331200000 |
Description | LMFS 5.08/08/180 3.5SN OR BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1331200000 Models |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Orange |
Positions Per Level 8 | Operating Temperature -50°C ~ 120°C |
Pitch 0.200" (5.08mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1331500000 | Weidmüller | 35 | 1331500000-ND | 6,25000 € | Parametric Equivalent |
| 1426130000 | Weidmüller | 0 | 1426130000-ND | 3,25086 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 10 | 4,27900 € | 42,79 € |
| 35 | 3,60200 € | 126,07 € |
| 70 | 3,31443 € | 232,01 € |
| 105 | 3,17162 € | 333,02 € |
| 280 | 2,89407 € | 810,34 € |
| 525 | 2,75880 € | 1.448,37 € |
| 1.015 | 2,64566 € | 2.685,34 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |



