



1330920000 | |
|---|---|
DigiKey Part Number | 281-7687-ND |
Manufacturer | |
Manufacturer Product Number | 1330920000 |
Description | TERM BLK 21P SIDE ENT 5.08MM PCB |
Customer Reference | |
Detailed Description | 21 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Last Time Buy | Features Interlocking (Side) |
Number of Levels 1 | Color Orange |
Positions Per Level 21 | Operating Temperature -50°C ~ 120°C |
Pitch 0.200" (5.08mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,90600 € | 99,06 € |
| Unit Price without VAT: | 9,90600 € |
|---|---|
| Unit Price with VAT: | 11,78814 € |

