Parametric Equivalent
Parametric Equivalent

1330910000 | |
|---|---|
DigiKey Part Number | 281-7686-ND |
Manufacturer | |
Manufacturer Product Number | 1330910000 |
Description | TERM BLK 20P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Orange |
Positions Per Level 20 | Operating Temperature -50°C ~ 120°C |
Pitch 0.200" (5.08mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1426010000 | Weidmüller | 0 | 1426010000-ND | 7,97667 € | Parametric Equivalent |
| 1426770000 | Weidmüller | 0 | 1426770000-ND | 7,13067 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 8,98467 € | 134,77 € |
| Unit Price without VAT: | 8,98467 € |
|---|---|
| Unit Price with VAT: | 10,69176 € |



