
1330840000 | |
|---|---|
DigiKey Part Number | 281-8115-ND |
Manufacturer | |
Manufacturer Product Number | 1330840000 |
Description | TERM BLK 14P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Orange |
Positions Per Level 14 | Operating Temperature -50°C ~ 120°C |
Pitch 0.200" (5.08mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,91000 € | 9,91 € |
| 20 | 6,40600 € | 128,12 € |
| 40 | 5,88375 € | 235,35 € |
| 60 | 5,62400 € | 337,44 € |
| 100 | 5,34050 € | 534,05 € |
| 260 | 4,92262 € | 1.279,88 € |
| 500 | 4,70642 € | 2.353,21 € |
| 1.000 | 4,52631 € | 4.526,31 € |
| Unit Price without VAT: | 9,91000 € |
|---|---|
| Unit Price with VAT: | 11,79290 € |

