
1329670000 | |
|---|---|
DigiKey Part Number | 281-1329670000-ND |
Manufacturer | |
Manufacturer Product Number | 1329670000 |
Description | KLIPPON K3 EX RAL7001 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Gray Cover Included 6.496" L x 1.772" W (165.00mm x 45.01mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
Category | Height 2.756" (70.00mm) |
Mfr | Area (L x W) 11.5in² (74cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.118" (3.00mm) |
Size / Dimension 6.496" L x 1.772" W (165.00mm x 45.01mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,02000 € | 142,02 € |
| Unit Price without VAT: | 142,02000 € |
|---|---|
| Unit Price with VAT: | 169,00380 € |

